+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UD8KBA80-7000

Bridge rectifier: single-phase; Urmax: 800V; If: 8A; Ifsm: 270A

Manufacturer: SHINDENGEN

Manufacturer part number:
UD8KBA80-7000
TME Symbol:
UD8KBA80-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
8A
Max. forward impulse current
270A
Version
flat
Case
D3K
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
1.05V
Gross weight1.43 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN
*
UD8KBA80-7000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 500 pcs