+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UEB6-63L/B021

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 1; Charact: B; 4.5kA

Manufacturer: HONGFA RELAY

Manufacturer part number:
UEB6-63L/B021
TME Symbol:
UEB6-63L/B021

Specification

Manufacturer
HONGFA RELAY
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
4.5kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
UEB6-63
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-30...70°C
Gross weight105 g
Certificates
See other products in this category: Circuit Breakers HONGFA RELAY,
See other products from this series.:
*
UEB6-63L/B021
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 12 pcs - 4.35 USDGross price for quantities from 12 pcs - 4.35 USD
Net price for quantities from 24 pcs - 4.05 USDGross price for quantities from 24 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)