+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UEB6-63L/C023N

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 3+N; Charact: C; 4.5kA


Manufacturer: HONGFA RELAY

Manufacturer part number:
UEB6-63L/C023N
TME Symbol:
UEB6-63L/C023N

Specification

Manufacturer
HONGFA RELAY
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
4.5kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
UEB6-63
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-30...70°C
Gross weight458 g
Certificates
See other products in this category: Circuit Breakers HONGFA RELAY,
See other products from this series.:
*
UEB6-63L/C023N
0 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Net price for quantities from 6 pcs - 16.14 USDGross price for quantities from 6 pcs - 16.14 USD
Net price for quantities from 12 pcs - 15.07 USDGross price for quantities from 12 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.