+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UEB6-63M/C131

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 1; Charact: C; 6kA

Manufacturer: HONGFA RELAY

Manufacturer part number:
UEB6-63M/C131
TME Symbol:
UEB6-63M/C131

Specification

Manufacturer
HONGFA RELAY
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
UEB6-63
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-30...70°C
Gross weight93.53 g
Certificates
See other products in this category: Circuit Breakers HONGFA RELAY,
See other products from this series.:
*
UEB6-63M/C131
9 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 12 pcs - 2.39 USDGross price for quantities from 12 pcs - 2.39 USD
Net price for quantities from 24 pcs - 2.23 USDGross price for quantities from 24 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs