+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1101SME3

Diode: rectifying; SMD; 50V; 2A; 25ns; Ufmax: 975mV; Ifsm: 35A; Ir: 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1101SME3
TME Symbol:
UES1101SME3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Reverse recovery time
25ns
Max. forward voltage
0.975V
Max. forward impulse current
35A
Leakage current
2µA
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1101SME3
0 in TME stock
Net price for quantities from 100 pcs - 21.12 USDGross price for quantities from 100 pcs - 21.12 USD
No. of pieces (Multiplicity: 1)