+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1103SM-1/TR

Diode: rectifying; SMD; 25ns; MELF; 980mV; 2uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1103SM-1/TR
TME Symbol:
UES1103SM-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
25ns
Case
MELF
Max. forward voltage
0.98V
Leakage current
2µA
Kind of package
reel, tape
Gross weight0.059 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1103SM-1/TR
0 in TME stock
Net price for quantities from 100 pcs - 19.15 USDGross price for quantities from 100 pcs - 19.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.