+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UES1103SME3

Diode: rectifying; SMD; 25ns; MELF; 975mV; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1103SME3
TME Symbol:
UES1103SME3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
25ns
Case
MELF
Max. forward voltage
0.975V
Leakage current
2µA
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1103SME3
0 in TME stock
Net price for quantities from 100 pcs - 19.01 USDGross price for quantities from 100 pcs - 19.01 USD
No. of pieces (Multiplicity: 1)