+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF05KFL

Diode: rectifying; SMD; 800V; 0.5A; 75ns; SOD123F; Ufmax: 1.7V

Manufacturer: DC COMPONENTS

Manufacturer part number:
UF05KFL
TME Symbol:
UF05KFL-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
0.5A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
SOD123F
Max. forward voltage
1.7V
Max. forward impulse current
15A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
UF05KFL
0 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.