+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF160DPB23H1S2A

Fan: AC; blower; 230VAC; 220x220x56.2mm; 198m3/h; 63dBA; ball


Manufacturer: FULLTECH

Manufacturer part number:
UF160DPB23H1S2A
TME Symbol:
UF160DPB23H1S2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
blower
Fan dimensions
220x220x56.2mm
Power consumption
50W
Current rating
0.4A
Fan efficiency
198m3/h
Noise level
63dBA
Kind of Bearing
ball
Rotational rate/speed
2700rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
thermoplastic
Enclosure material
aluminium
Operating temperature
-40...70°C
Static pressure
33mm H2O
Supply voltage
  • 230V AC
Gross weight1.7047 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF160DPB23H1S2A
12 in TME stock
Net price for quantities from 1 pcs - 106.65 USDGross price for quantities from 1 pcs - 106.65 USD
Net price for quantities from 3 pcs - 92.74 USDGross price for quantities from 3 pcs - 92.74 USD
Net price for quantities from 10 pcs - 83.46 USDGross price for quantities from 10 pcs - 83.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs