+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF200BMA23H2C2A

Fan: AC; axial; 230VAC; 225x225x80mm; 884m3/h; 65dBA; ball; 2700rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF200BMA23H2C2A
TME Symbol:
UF200BMA23H2C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
225x225x80mm
Power consumption
72W
Current rating
0.38A
Fan efficiency
884m3/h
Noise level
65dBA
Kind of Bearing
ball
Rotational rate/speed
2700rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
screw terminals
Operating temperature
-40...70°C
Static pressure
23.3mm H2O
Supply voltage
  • 230V AC
Gross weight2.546 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF200BMA23H2C2A
0 in TME stock
Net price for quantities from 1 pcs - 118.00 USDGross price for quantities from 1 pcs - 118.00 USD
Net price for quantities from 5 pcs - 112.00 USDGross price for quantities from 5 pcs - 112.00 USD
Net price for quantities from 8 pcs - 104.00 USDGross price for quantities from 8 pcs - 104.00 USD
Net price for quantities from 24 pcs - 97.61 USDGross price for quantities from 24 pcs - 97.61 USD
Net price for quantities from 48 pcs - 88.51 USDGross price for quantities from 48 pcs - 88.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs