+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF4001

Diode: rectifying; THT; 50V; 1A; Ifsm: 30A; DO41; Ufmax: 1V; 50ns

Manufacturer: DC COMPONENTS

Manufacturer part number:
UF4001
TME Symbol:
UF4001-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
30A
Case
DO41
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
UF4001
5613 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs