+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF4003-E3/54

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; DO41; 13 inch reel; 50ns

Manufacturer: VISHAY

Manufacturer part number:
UF4003-E3/54
TME Symbol:
UF4003-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Capacitance
17pF
Max. forward impulse current
30A
Case
DO41
Kind of package
13 inch reel
Max. forward voltage
1V
Leakage current
50µA
Reverse recovery time
50ns
Manufacturer standard package
5500pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.306 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
UF4003-E3/54
622 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5500 pcs - 0.07 USDGross price for quantities from 5500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts