+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF4004-E3/73

Diode: rectifying; THT; 400V; 1A; Ifsm: 30A; DO204AL,DO41; Ufmax: 1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
UF4004-E3/73
TME Symbol:
UF4004-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
DO41, DO204AL
Max. forward voltage
1V
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.32 g
See other products in this category: THT universal diodes VISHAY,
*
UF4004-E3/73
0 in TME stock
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)