+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF5406

Diode: rectifying; THT; 600V; 3A; Ifsm: 100A; DO201; Ammo Pack; 75ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UF5406
TME Symbol:
UF5406-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
1.7V
Max. load current
30A
Leakage current
5µA
Reverse recovery time
75ns
Gross weight0.927 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
UF5406
4936 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1700 pcs - 0.11 USDGross price for quantities from 1700 pcs - 0.11 USD
Net price for quantities from 3400 pcs - 0.09 USDGross price for quantities from 3400 pcs - 0.09 USD
Net price for quantities from 8500 pcs - 0.08 USDGross price for quantities from 8500 pcs - 0.08 USD
Net price for quantities from 23800 pcs - 0.07 USDGross price for quantities from 23800 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs