+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFC-6CH5106S

Tip; chisel; 0.6mm; 357°C; for soldering iron; UltraFine


Manufacturer: METCAL

Manufacturer part number:
UFC-6CH5106S
TME Symbol:
UFC-6CH5106S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.6mm
Tip temperature
357°C
Applications of soldering equipment
for soldering iron
Related items
CV-H2-UF, CV-UK2
Technology
Connection Validation™, SmartHeat®
Manufacturer series
UltraFine
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
UFC-6CH5106S
0 in TME stock
Net price for quantities from 1 pcs - 43.02 USDGross price for quantities from 1 pcs - 43.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.