+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFS120JE3/TR13

Diode: rectifying; SMD; 200V; 1A; 30ns; DO214BA; Ufmax: 950mV; Ir: 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UFS120JE3/TR13
TME Symbol:
UFS120JE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
30ns
Semiconductor structure
single diode
Case
DO214BA
Max. forward voltage
0.95V
Max. load current
1A
Max. forward impulse current
35A
Leakage current
5µA
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UFS120JE3/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
No. of pieces (Multiplicity: 3 000)