+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFT-7CH9008S

Tip; chisel; 0.8mm; 413°C; for hot tweezers; 2pcs; UltraFine

Manufacturer: METCAL

Manufacturer part number:
UFT-7CH9008S
TME Symbol:
UFT-7CH9008S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.8mm
Tip temperature
413°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
CV-H4-UFT, CV-UK4-UFT
Technology
Connection Validation™, SmartHeat®
Manufacturer series
UltraFine
Gross weight9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
UFT-7CH9008S
0 in TME stock
Net price for quantities from 1 set - 106.62 USDGross price for quantities from 1 set - 106.62 USD
No. of complete sets (Multiplicity: 1)