+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFT800D

Diode: rectifying; THT; 200V; 8A; Ifsm: 112A; TO220AC; tube; Ufmax: 1V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UFT800D
TME Symbol:
UFT800D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
112A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1V
Max. load current
22A
Leakage current
5µA
Reverse recovery time
35ns
Gross weight1.87 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
UFT800D
19 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs