+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFTC-7CH12

Tip; chisel; 1.2mm; 413°C; for soldering iron; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
UFTC-7CH12
TME Symbol:
UFTC-7CH12

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.2mm
Tip temperature
413°C
Applications of soldering equipment
for soldering iron
Related items
MX-H2-UF, MX-UK2
Technology
SmartHeat®
Manufacturer series
UltraFine
Gross weight9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
UFTC-7CH12
0 in TME stock
Net price for quantities from 1 pcs - 38.66 USDGross price for quantities from 1 pcs - 38.66 USD
No. of pieces (Multiplicity: 1)