+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFTC-7CHL06

Tip; chisel,elongated; 0.6mm; 413°C; for soldering iron

Manufacturer: METCAL

Manufacturer part number:
UFTC-7CHL06
TME Symbol:
UFTC-7CHL06

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel, elongated
Tip dimensions
0.6mm
Tip temperature
413°C
Applications of soldering equipment
for soldering iron
Related items
MX-H2-UF, MX-UK2
Technology
SmartHeat®
Manufacturer series
UltraFine
Gross weight9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
UFTC-7CHL06
0 in TME stock
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD
No. of pieces (Multiplicity: 1)