+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFW2A331MHD

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW2A331MHD
TME Symbol:
UFW2A331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
0.75A
Dissipation
0.08
Height
25mm
Diameter
12.5mm
Gross weight4.71 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW2A331MHD
0 in TME stock
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 400 pcs - 0.63 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.59 USDGross price for quantities from 800 pcs - 0.59 USD
Net price for quantities from 1600 pcs - 0.57 USDGross price for quantities from 1600 pcs - 0.57 USD
Net price for quantities from 2400 pcs - 0.56 USDGross price for quantities from 2400 pcs - 0.56 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.