+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UG4D-E3/54

Diode: rectifying; THT; 200V; 4A; Ifsm: 150A; DO201AD; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
UG4D-E3/54
TME Symbol:
UG4D-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Capacitance
20pF
Max. forward impulse current
150A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
0.95V
Leakage current
0.3mA
Reverse recovery time
50ns
Manufacturer standard package
1400pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.064 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
UG4D-E3/54
348 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 1400 pcs - 0.28 USDGross price for quantities from 1400 pcs - 0.28 USD
Net price for quantities from 2800 pcs - 0.27 USDGross price for quantities from 2800 pcs - 0.27 USD
Net price for quantities from 4200 pcs - 0.26 USDGross price for quantities from 4200 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 400 pcs