+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UGE0221AY4

Diode: rectifying; 4.8kV; 3.8/10.2/10.2A; 16A; 3.4kW; Ø55x23mm


Manufacturer: IXYS

Manufacturer part number:
UGE0221AY4
TME Symbol:
UGE0221AY4

Specification

Manufacturer
IXYS
Type of diode
rectifying
Max. off-state voltage
4.8kV
Load current
3.8/10.2/10.2A
Max. load current
16A
Power dissipation
3.4kW
Body dimensions
Ø55x23mm
Mounting
screw type
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
180A
Max. forward voltage
4.8V
Kind of package
bulk
Fastening thread
M8
Gross weight1 g
Certificates
See other products in this category: Diodes - others IXYS,
*
UGE0221AY4
0 in TME stock
Net price for quantities from 1 pcs - 105.00 USDGross price for quantities from 1 pcs - 105.00 USD
Net price for quantities from 5 pcs - 97.16 USDGross price for quantities from 5 pcs - 97.16 USD
Net price for quantities from 12 pcs - 91.16 USDGross price for quantities from 12 pcs - 91.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.