+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UGE0421AY4

Diode: rectifying; 3.2kV; 7.4/14.2/19.7A; 40A; 7kW; Ø55x23mm; bulk


Manufacturer: IXYS

Manufacturer part number:
UGE0421AY4
TME Symbol:
UGE0421AY4

Specification

Manufacturer
IXYS
Type of diode
rectifying
Max. off-state voltage
3.2kV
Load current
7.4/14.2/19.7A
Max. load current
40A
Power dissipation
7kW
Body dimensions
Ø55x23mm
Mounting
screw type
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
0.3kA
Max. forward voltage
2.72V
Kind of package
bulk
Fastening thread
M8
Gross weight1 g
Certificates
See other products in this category: Diodes - others IXYS,
*
UGE0421AY4
0 in TME stock
Net price for quantities from 1 pcs - 68.52 USDGross price for quantities from 1 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.