+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of diode | rectifying | |
Max. off-state voltage | 24kV | |
Load current | 0.8/1.4/2A | |
Max. load current | 5A | |
Power dissipation | 1.6kW | |
Body dimensions | Ø55x23mm | |
Mounting | screw type | |
Semiconductor structure | single diode | |
Features of semiconductor devices | high voltage | |
Max. forward impulse current | 70A | |
Max. forward voltage | 18V | |
Kind of package | bulk | |
Fastening thread | M8 |