+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UH2652

Re-battery: Li-Ion; 3.7V; 5100mAh; Ø23.5x67mm; 3A; 2pcs.

Manufacturer: KEEPPOWER

Manufacturer part number:
UH2652
TME Symbol:
UH2652

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Rated voltage
3.7V
Capacity
5100mAh
Body dimensions
Ø23.5x67mm
Maximum current
3A
Quantity in set/package
2pcs.
Gross weight96.2 g
EAN code6970906551118

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
UH2652
200 in TME stock
Net price for quantities from 2 pcs - 8.64 USDGross price for quantities from 2 pcs - 8.64 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 20 pcs - 6.68 USDGross price for quantities from 20 pcs - 6.68 USD
No. of pieces (Multiplicity: 2)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 100 pcs