+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-CM-U3P1U2P3-02

Hub USB; USB A socket x4,USB C plug; USB 2.0,USB 3.1; grey

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-CM-U3P1U2P3-02
TME Symbol:
UHB-CM-U3P1U2P3-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1
Colour
grey
Number of ports
4
Cable length
0.13m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable external diameter
4.5mm
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight31.7 g
Certificates
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-CM-U3P1U2P3-02
14 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 3 pcs - 6.13 USDGross price for quantities from 3 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts