+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-CM-U3P1U2P3-03

Hub USB; USB A socket x4,USB C plug; USB 3.1; grey; 0.13m


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-CM-U3P1U2P3-03
TME Symbol:
UHB-CM-U3P1U2P3-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.1
Colour
grey
Number of ports
4
Cable length
0.13m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight28.81 g
Certificates
EAN code8716309130851
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-CM-U3P1U2P3-03
25 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.