+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1A102MPD6

Capacitor: electrolytic; low ESR; THT; 1000uF; 10VDC; Ø10x16mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1A102MPD6
TME Symbol:
UHD1A102MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
38mΩ
Operating temperature
-40...105°C
Operating current
1.43A
Leakage current
0.1mA
Height
16mm
Diameter
10mm
Gross weight1.84 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1A102MPD6
0 in TME stock
Net price for quantities from 1800 pcs - 0.26 USDGross price for quantities from 1800 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.