+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1A472MHD

Capacitor: electrolytic; low ESR; THT; 4700uF; 10VDC; Ø12.5x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1A472MHD
TME Symbol:
UHD1A472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
15mΩ
Operating temperature
-40...105°C
Operating current
3.4A
Leakage current
0.47mA
Height
35.5mm
Diameter
12.5mm
Gross weight7.372 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1A472MHD
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.