+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1C272MHD

Capacitor: electrolytic; low ESR; THT; 2700uF; 16VDC; Ø12.5x30.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHD1C272MHD
TME Symbol:
UHD1C272MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.7mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.6Ω
Operating temperature
-40...105°C
Operating current
3290mA
Height
30.5mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1C272MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.85 USDGross price for quantities from 600 pcs - 0.85 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.