+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1H331MPD1TD

Capacitor: electrolytic; low ESR; THT; 330uF; 50VDC; Ø10x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHD1H331MPD1TD
TME Symbol:
UHD1H331MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
1.2Ω
Operating temperature
-40...105°C
Operating current
1.87A
Height
25mm
Diameter
10mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1H331MPD1TD
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.