+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1V221MPD6

Capacitor: electrolytic; low ESR; THT; 220uF; 35VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHD1V221MPD6
TME Symbol:
UHD1V221MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
53mΩ
Operating temperature
-40...105°C
Operating current
1.03A
Leakage current
77µA
Height
12.5mm
Diameter
10mm
Gross weight1.473 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1V221MPD6
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.