+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHD1V471MPD

Capacitor: electrolytic; low ESR; THT; 470uF; 35VDC; Ø10x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHD1V471MPD
TME Symbol:
UHD1V471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
23mΩ
Operating temperature
-40...105°C
Operating current
1.82A
Leakage current
164.5µA
Height
20mm
Diameter
10mm
Gross weight1.625 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1V471MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.41 USDGross price for quantities from 1400 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.