+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE1E102MPD

Capacitor: electrolytic; low ESR; THT; 1000uF; 25VDC; Ø10x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHE1E102MPD
TME Symbol:
UHE1E102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
31mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
1.91A
Height
31.5mm
Diameter
10mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1E102MPD
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.