+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE2A470MPD

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø10x12.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHE2A470MPD
TME Symbol:
UHE2A470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
0.43Ω
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
325mA
Height
12.5mm
Diameter
10mm
Gross weight1.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE2A470MPD
1648 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 17 pcs - 0.28 USDGross price for quantities from 17 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs