+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE2A470MPD1TD

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHE2A470MPD1TD
TME Symbol:
UHE2A470MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
0.43Ω
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
325mA
Kind of package
Ammo Pack
Height
12.5mm
Diameter
10mm
Gross weight1.72 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE2A470MPD1TD
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.