+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE2A471MHD

Capacitor: electrolytic; low ESR; THT; 470uF; 100VDC; Ø16x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHE2A471MHD
TME Symbol:
UHE2A471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
45mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
1.9A
Height
35.5mm
Diameter
16mm
Gross weight6.71 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE2A471MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.