+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE2A680MPD1TD

Capacitor: electrolytic; low ESR; THT; 68uF; 100VDC; Ø10x16mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHE2A680MPD1TD
TME Symbol:
UHE2A680MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
0.28A
Kind of package
Ammo Pack
Height
16mm
Diameter
10mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE2A680MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 3500 pcs - 0.19 USDGross price for quantities from 3500 pcs - 0.19 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.