+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV1C182MPD

Capacitor: electrolytic; low ESR; THT; 1800uF; 16VDC; Ø10x25mm

Manufacturer: NICHICON

Manufacturer part number:
UHV1C182MPD
TME Symbol:
UHV1C182MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
16V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
17mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
25mm
Diameter
10mm
Gross weight2.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C182MPD
0 in TME stock
Net price for quantities from 1200 pcs - 0.56 USDGross price for quantities from 1200 pcs - 0.56 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.