+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV1C332MHD

Capacitor: electrolytic; low ESR; THT; 3300uF; 16VDC; Ø12.5x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHV1C332MHD
TME Symbol:
UHV1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
12mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
30.5mm
Diameter
12.5mm
Gross weight6.737 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C332MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.09 USDGross price for quantities from 600 pcs - 1.09 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.