+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV1C681MPD

Capacitor: electrolytic; low ESR; THT; 680uF; 16VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHV1C681MPD
TME Symbol:
UHV1C681MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
43mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
12.5mm
Diameter
10mm
Gross weight1.487 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C681MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.