+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHV1E122MHD

Capacitor: electrolytic; low ESR; THT; 1200uF; 25VDC; Ø12.5x20mm


Manufacturer: NICHICON

Manufacturer part number:
UHV1E122MHD
TME Symbol:
UHV1E122MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
16mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
20mm
Diameter
12.5mm
Gross weight3.8 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1E122MHD
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.