+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW1A561MPD

Capacitor: electrolytic; low ESR; THT; 560uF; 10VDC; Ø8x11.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHW1A561MPD
TME Symbol:
UHW1A561MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
10V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
9000h
Impedance
0.1Ω
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
1.2A
Leakage current
56µA
Height
11.5mm
Diameter
8mm
Gross weight0.958 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1A561MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.