+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW1C392MHD

Capacitor: electrolytic; low ESR; THT; 3900uF; 16VDC; Ø12.5x31.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHW1C392MHD
TME Symbol:
UHW1C392MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
16V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
12mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
3795mA
Leakage current
624µA
Height
31.5mm
Diameter
12.5mm
Gross weight6.737 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1C392MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.27 USDGross price for quantities from 600 pcs - 1.27 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.