+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW1E681MPD

Capacitor: electrolytic; low ESR; THT; 680uF; 25VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHW1E681MPD
TME Symbol:
UHW1E681MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
30mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2A
Leakage current
170µA
Height
16mm
Diameter
10mm
Gross weight1.933 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1E681MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.39 USDGross price for quantities from 1800 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.