+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW1H151MPD

Capacitor: electrolytic; low ESR; THT; 150uF; 50VDC; Ø8x15mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHW1H151MPD
TME Symbol:
UHW1H151MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
50V DC
Body dimensions
Ø8x15mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
10000h
Impedance
54mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
1.6A
Leakage current
75µA
Height
15mm
Diameter
8mm
Gross weight1.325 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1H151MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.