+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW2A391MHD

Capacitor: electrolytic; low ESR; THT; 390uF; 100VDC; Ø12.5x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHW2A391MHD
TME Symbol:
UHW2A391MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
100V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Impedance
38mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2.6A
Leakage current
0.39mA
Height
35.5mm
Diameter
12.5mm
Gross weight7.372 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW2A391MHD
0 in TME stock
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.