+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW2A471MHD

Capacitor: electrolytic; low ESR; THT; 470uF; 100VDC; Ø12.5x40mm


Manufacturer: NICHICON

Manufacturer part number:
UHW2A471MHD
TME Symbol:
UHW2A471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø12.5x40mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Impedance
33mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2.86A
Leakage current
0.47mA
Height
40mm
Diameter
12.5mm
Gross weight8.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW2A471MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.72 USDGross price for quantities from 400 pcs - 1.72 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.