+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHW2A561MHD

Capacitor: electrolytic; low ESR; THT; 560uF; 100VDC; Ø16x31.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHW2A561MHD
TME Symbol:
UHW2A561MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
100V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
33mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2.64A
Leakage current
560µA
Height
31.5mm
Diameter
16mm
Gross weight8.65 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW2A561MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.96 USDGross price for quantities from 300 pcs - 1.96 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.